Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN2820
Newark Part No.73P7117
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN2820
Newark Part No.73P7117
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric735mm
External Width - Metric535mm
External Depth - Metric270mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial28.9"
External Width - Imperial21.1"
External Depth - Imperial10.63"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
735mm
External Depth - Metric
270mm
Body Color
Beige
External Height - Imperial
28.9"
External Depth - Imperial
10.63"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
535mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
21.1"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate