Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | 26001676Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17AC7365 |
| Product Range | HDVCP Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.900 |
| 5+ | $101.220 |
| 10+ | $97.400 |
| 25+ | $93.910 |
Price for:Each
Minimum: 1
Multiple: 1
$106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | 26001676Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17AC7365 |
| Product Range | HDVCP Series |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Cable Protector Material | Rubber / SBR Blend |
| Cable Protector Color | Black, Yellow |
| External Length | 1m |
| External Width | 250mm |
| Product Range | HDVCP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Cable Protector Color | Black, Yellow |
| External Width | 250mm |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Protector Material | Rubber / SBR Blend |
|---|---|
| External Length | 1m |
| Product Range | HDVCP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
