New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Trimmer Potentiometers
                                                                                                    Print Page

                                                                                                    Y40532K00000J0L

                                                                                                    Trimmer, Multi Turn, Metal Foil, Top Adjust, 2 kohm, Through Hole, 21 Turns

                                                                                                    Date/Lot Code

                                                                                                    VPG FOIL RESISTORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VPG FOIL RESISTORS Y40532K00000J0L
                                                                                                    ManufacturerVPG FOIL RESISTORS
                                                                                                    Manufacturer Part NoY40532K00000J0L
                                                                                                    Newark Part No.39T1716
                                                                                                    Product RangeAccutrim 1240 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$97.550
                                                                                                    5+$94.040
                                                                                                    10+$90.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $97.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VPG FOIL RESISTORS
                                                                                                    ManufacturerVPG FOIL RESISTORS
                                                                                                    Manufacturer Part NoY40532K00000J0L
                                                                                                    Newark Part No.39T1716
                                                                                                    Product RangeAccutrim 1240 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Trimmer TypeMulti Turn
                                                                                                    Element MaterialMetal Foil
                                                                                                    Adjustment TypeTop Adjust
                                                                                                    Track Resistance2kohm
                                                                                                    Potentiometer MountingThrough Hole
                                                                                                    No. of Turns21Turns
                                                                                                    Product RangeAccutrim 1240 Series
                                                                                                    Power Rating250mW
                                                                                                    Resistance Tolerance± 5%
                                                                                                    Temperature Coefficient± 10ppm/°C
                                                                                                    Trimmer Shape / Size1/4 Inch Square
                                                                                                    Resistor Case / Package-
                                                                                                    Product Length6.35mm
                                                                                                    Product Width4.45mm
                                                                                                    Product Height6.35mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1240W series Bulk Metal® foil technology Trimming Potentiometer designed to meet or exceed the requirements of MIL-PRF-39035, characteristic H with a smooth and unidirectional output. The 1/4-inch square RJ26 style trimming potentiometer has green Diallyl-phthalate case. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment.

                                                                                                    • Ultra high precision
                                                                                                    • Electrostatic discharge (ESD) up to 25000V
                                                                                                    • -55 to 150°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Trimmer Type

                                                                                                    Multi Turn

                                                                                                    Adjustment Type

                                                                                                    Top Adjust

                                                                                                    Potentiometer Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    Accutrim 1240 Series

                                                                                                    Resistance Tolerance

                                                                                                    ± 5%

                                                                                                    Trimmer Shape / Size

                                                                                                    1/4 Inch Square

                                                                                                    Product Length

                                                                                                    6.35mm

                                                                                                    Product Height

                                                                                                    6.35mm

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Element Material

                                                                                                    Metal Foil

                                                                                                    Track Resistance

                                                                                                    2kohm

                                                                                                    No. of Turns

                                                                                                    21Turns

                                                                                                    Power Rating

                                                                                                    250mW

                                                                                                    Temperature Coefficient

                                                                                                    ± 10ppm/°C

                                                                                                    Resistor Case / Package

                                                                                                    -

                                                                                                    Product Width

                                                                                                    4.45mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.