Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162410R0000C9R
Newark Part No.98K2378
Product RangeVSMP Series
Technical Datasheet
Packaging Options
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.710 |
| 10+ | $23.330 |
| 25+ | $21.680 |
| 50+ | $20.340 |
| 100+ | $18.870 |
| 250+ | $17.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162410R0000C9R
Newark Part No.98K2378
Product RangeVSMP Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.25%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating1.41V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
1.41V
Product Width
1.27mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.25%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability