Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16075R00000D9R
Newark Part No.45AC8052
Product RangeVCS1625Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.620 |
| 10+ | $44.930 |
| 25+ | $41.730 |
| 50+ | $39.130 |
| 100+ | $36.270 |
| 250+ | $32.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$47.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16075R00000D9R
Newark Part No.45AC8052
Product RangeVCS1625Z Series
Technical Datasheet
Resistance5ohm
Product RangeVCS1625Z Series
Resistor Case / Package2516 [6440 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.05ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 0.05ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625Z Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
