Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14870R01000B89R SMD Current Sense Resistor, 10 mohm, CSM2512L Series, 2512 [6432 Metric], 1 W, ± 0.1%](https://www.newark.com/productimages/standard/en_US/34AK3106-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R01000B89RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AK3106
Product RangeCSM2512L Series
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $6.300 |
| 25+ | $5.870 |
| 50+ | $5.450 |
| 100+ | $4.900 |
| 500+ | $4.500 |
| 1000+ | $3.960 |
| 2500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R01000B89RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AK3106
Product RangeCSM2512L Series
Technical Datasheet
Resistance10mohm
Product RangeCSM2512L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2512L Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
