Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00020F9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42AK5585RL
Cut Tape42AK5585
Product RangeCSM5930A Series
Your Part Number
1,953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.990 | $19.90 |
| Total Price | $19.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.990 |
| 20+ | $1.870 |
| 30+ | $1.740 |
| 50+ | $1.580 |
| 100+ | $1.450 |
| 250+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00020F9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42AK5585RL
Cut Tape42AK5585
Product RangeCSM5930A Series
Technical Datasheet
Resistance200µohm
Product RangeCSM5930A Series
Resistor Case / Package5930 [15076 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length7.6mm
Product Width15mm
Product Height2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
200µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM5930A Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
7.6mm
Product Height
2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
