Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14830R00050F9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK3099
Product RangeCSM2512A Series
Your Part Number
2,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 20+ | $1.410 |
| 30+ | $1.310 |
| 50+ | $1.190 |
| 100+ | $1.090 |
| 250+ | $0.973 |
| 500+ | $0.902 |
| 1000+ | $0.842 |
Price for:Each
Minimum: 10
Multiple: 10
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14830R00050F9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK3099
Product RangeCSM2512A Series
Technical Datasheet
Resistance500µohm
Product RangeCSM2512A Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 115ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height1.43mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 115ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM2512A Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
1.43mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
