Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY119310K0000B
Newark Part No.48T8214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.330 |
| 5+ | $227.130 |
| 10+ | $223.710 |
| 25+ | $210.170 |
Price for:Each
Minimum: 1
Multiple: 1
$230.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY119310K0000B
Newark Part No.48T8214
Technical Datasheet
Resistance10kohm
Network Circuit Type-
No. of Resistors-
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 0.1%
Voltage Rating-
Power Rating per Resistor-
Temperature Coefficient± 5ppm/°C
Resistor TypeNetwork
Resistor TechnologyMetal Foil
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating100mW
Product Length-
Product Width-
Product Height-
Product Range-
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-83401
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
-
Resistor Terminals
PC Pin
Voltage Rating
-
Temperature Coefficient
± 5ppm/°C
Resistor Technology
Metal Foil
Terminal Pitch
2.54mm
Product Length
-
Product Height
-
Operating Temperature Min
-
Qualification
MIL-PRF-83401
Network Circuit Type
-
Resistor Case / Package
DIP
Resistance Tolerance
± 0.1%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
100mW
Product Width
-
Product Range
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
