Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08562R00000F9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC8019RL
Cut Tape45AC8019
Product RangeVCS1625P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.890 | $37.89 |
| Total Price | $37.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $37.890 |
| 10+ | $35.750 |
| 25+ | $33.180 |
| 50+ | $31.130 |
| 100+ | $28.850 |
| 250+ | $26.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08562R00000F9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC8019RL
Cut Tape45AC8019
Product RangeVCS1625P Series
Technical Datasheet
Resistance2ohm
Product RangeVCS1625P Series
Resistor Case / Package2516 [6440 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 2ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625P Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
