Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R010 S 1% MCopy
Newark Part No.84Y6607
Product RangeSPR 4-T220 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R010 S 1% MCopy
Newark Part No.84Y6607
Product RangeSPR 4-T220 Series
Technical Datasheet
Resistance10mohm
Product RangeSPR 4-T220 Series
Power Rating15W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor Technology-
Temperature Coefficient± 2ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10mohm
Power Rating
15W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SPR 4-T220 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
4mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
