Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBDJR0100FLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y5990
Product RangeRBD Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $5.840 |
| 100+ | $5.140 |
| 250+ | $4.790 |
| 500+ | $4.330 |
| 1000+ | $4.140 |
| 2500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBDJR0100FLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y5990
Product RangeRBD Series
Technical Datasheet
Resistance10mohm
Product RangeRBD Series
Resistor Case / PackageSMD
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height1.05mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RBD Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
1.05mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
