Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R010 S 1% QCopy
Newark Part No.84Y5840
Product RangeFPS 4-T220 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R010 S 1% QCopy
Newark Part No.84Y5840
Product RangeFPS 4-T220 Series
Technical Datasheet
Resistance10mohm
Product RangeFPS 4-T220 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width12.7mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10mohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/K
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPS 4-T220 Series
Power Rating
15W
Resistor Technology
Metal Foil
Product Length
10.16mm
Product Height
4mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
