Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R001 G 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y5835
Product RangeFPR 4-T227 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.410 |
| 5+ | $51.610 |
| 10+ | $48.800 |
| 25+ | $45.420 |
| 50+ | $44.620 |
| 100+ | $42.310 |
Price for:Each
Minimum: 1
Multiple: 1
$54.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R001 G 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y5835
Product RangeFPR 4-T227 Series
Technical Datasheet
Resistance1mohm
Product RangeFPR 4-T227 Series
Power Rating60W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1mohm
Power Rating
60W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Product Range
FPR 4-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 50ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
