Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512RSFR100P9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3349
Product RangeCSM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.874 |
| 25+ | $0.806 |
| 50+ | $0.737 |
| 100+ | $0.660 |
| 500+ | $0.584 |
| 1000+ | $0.500 |
| 2500+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512RSFR100P9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3349
Product RangeCSM Series
Technical Datasheet
Resistance0.1ohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 25ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
6.4mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
