Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoX-285614ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K1402
Your Part Number
142 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $9.980 |
| 10+ | $9.130 |
| 25+ | $8.420 |
| 50+ | $7.960 |
| 100+ | $7.440 |
| 250+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285614ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K1402
Technical Datasheet
Connector to ConnectorIEC 320 C13 to Free End
Connector Type AIEC 60320 C13 Right Angle
Connector Type BFree End
Cable Length - Metric3.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial11.5ft
SVHCLead (27-Jun-2018)
Product Overview
The X-285614A is a 3.5m European Power Cord with black PVC jacket, IEC 60320 C14 at one end and free leads at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C13 to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
11.5ft
Connector Type A
IEC 60320 C13 Right Angle
Cable Length - Metric
3.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for X-285614A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
