Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVOLEX
Manufacturer Part NoVL-0136-14-200K
Newark Part No.46M3028
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C19
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C19
Cable Length - Metric2m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
The VL-0136-14-200K is a 2m Power Cord with NEMA 5-15P plug at one end and V-lock IEC60320 C-19 connector with locking tab.
- SJT AWG 14x3 Cable type
- FT2 Flammability rating
Applications
Power Management
Contents
Detachable power cord with molded C-19 V-lock connector, C-20 inlet.
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
