Print Page
Image is for illustrative purposes only. Please refer to product description.

116 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 25+ | $18.550 |
| 50+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVC-1434-21-180
Newark Part No.24T9524
Technical Datasheet
Connector Type AMains Plug, Australia
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Connector Type BIEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Mains Plug, Australia
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
