Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoQ4S10V30VP250SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH2350
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.320 |
| 5+ | $74.940 |
| 10+ | $69.500 |
| 25+ | $67.060 |
| 50+ | $62.650 |
Price for:Each
Minimum: 1
Multiple: 1
$81.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S10V30VP250SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH2350
Technical Datasheet
Connector Type AQSFP+ Plug
Connector Type BSFP+ Plug (x4)
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Imperial
8.2ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
SFP+ Plug (x4)
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
