Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoQ1Q28V30VP250SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH8641
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.790 |
| 5+ | $50.500 |
| 10+ | $46.820 |
| 25+ | $45.180 |
| 50+ | $42.220 |
Price for:Each
Minimum: 1
Multiple: 1
$54.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q28V30VP250SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH8641
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColorBlack
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
8.2ft
Jacket Color
Black
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Connector Type B
QSFP28 38 Position Plug
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
