Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No6482Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52M7760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.190 |
| 25+ | $95.070 |
| 50+ | $90.400 |
Price for:Each
Minimum: 1
Multiple: 1
$98.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No6482Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52M7760
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)2ft
Reel Length (Metric)0.61m
Jacket ColorBlack
No. of Max Strands x Strand Size18 x 4AWG
Conductor Material-
Jacket MaterialRubber
External Diameter9.652mm
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 6482 is a 0.61m 4-core retractile coiled Unshielded Cable with black, white, green and red insulated conductors and a smooth black rubber jacket.
- FT2 Flammability
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
2ft
Jacket Color
Black
Conductor Material
-
External Diameter
9.652mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
0.61m
No. of Max Strands x Strand Size
18 x 4AWG
Jacket Material
Rubber
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
