Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No6477Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M3656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $75.710 |
Price for:Each
Minimum: 50
Multiple: 50
$3,785.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No6477Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M3656
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)4ft
Reel Length (Metric)1.22m
Jacket ColorBlack
No. of Max Strands x Strand Size18 x 2AWG
Conductor Material-
Jacket MaterialRubber
External Diameter6.604mm
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 6477 is a 1.22m 2-core retractile coiled Unshielded Cable with black and white insulated conductors and a smooth black rubber jacket.
- FT2 Flammability
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
4ft
Jacket Color
Black
Conductor Material
-
External Diameter
6.604mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
1.22m
No. of Max Strands x Strand Size
18 x 2AWG
Jacket Material
Rubber
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
