Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2166H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81K8109
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.760 |
| 10+ | $8.540 |
| 25+ | $8.280 |
| 50+ | $8.140 |
| 100+ | $7.080 |
| 250+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2166H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81K8109
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric1.8m
Current Rating7A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2166H is a North American Power Supply Cordset with NEMA 1-15P plug to IEC 60320 C7 connector.
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
7A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
NEMA 1-15P
Cable Length - Metric
1.8m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2166H 10 C3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
