Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.080 |
Price for:Each
Minimum: 100
Multiple: 100
$808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2160H
Newark Part No.81K8100
Technical Datasheet
Connector to ConnectorSI 32 Plug to IEC 320 C7
Connector Type AMains Plug, Isreal
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric1.8m
Current Rating3A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCLead
Technical Specifications
Connector to Connector
SI 32 Plug to IEC 320 C7
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
3A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
Mains Plug, Isreal
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
