Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2147H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24T9815
Your Part Number
188 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 25+ | $11.960 |
| 50+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2147H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24T9815
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Connector Type ASchuko Plug
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2147H 10 C3 is a 2.5m 3-conductor Power Cord with 3 x 1.00mm wire, black PVC jacket, Schuko plug at one end and IEC 320 C13 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
Schuko Plug
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
