Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2133HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y2552
Your Part Number
273 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 5+ | $11.240 |
| 10+ | $10.280 |
| 25+ | $9.480 |
| 50+ | $8.970 |
| 100+ | $8.380 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2133HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y2552
Technical Datasheet
Connector to ConnectorMains Plug, Japan to IEC 60320 C13
Cable Length - Metric2.311m
Current Rating12A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Japan to IEC 60320 C13
Current Rating
12A
Jacket Color
Black
Cable Length - Imperial
7.6ft
Cable Length - Metric
2.311m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2133H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
