Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
250 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 25+ | $6.840 |
| 50+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2125H
Newark Part No.98K6502
Technical Datasheet
Connector Type ACEE 7/7 Right Angle Plug
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 2125H is a 2.5m Power Cord with CEE 7/7 right angle plug and IEC60320 C-13 connector at other end. Mid gray jacket.
- H05VV-F 3x1.00 Cable type
Applications
Power Management
Technical Specifications
Connector Type A
CEE 7/7 Right Angle Plug
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for 2125H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
