Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 25+ | $15.520 |
| 50+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2122H
Newark Part No.93K3155
Technical Datasheet
Connector Type AMains Plug, Euro
Connector to ConnectorMains Plug, Euro to IEC 60320 C19
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating-
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 2122H is a 2.44m Mains Power Cord made of PVC and has brass-nickel plated terminals. It is a continental European Schuko/double earth cord with 3-conductor straight plug.
- <gt/>10MΩ Insulation resistance
- <gt/>60N Cable retention
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Plug, Euro
Cable Length - Metric
2.44m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
Mains Plug, Euro to IEC 60320 C19
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
