Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2120HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K3154
Your Part Number
469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 100+ | $13.180 |
| 250+ | $9.950 |
| 500+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2120HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K3154
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Cable Length - Metric2.44m
Connector Type BFree End
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2120H is a 2.44m Mains Power Cord with IEC 60320 C13 to free/stripped-end connection. Unshielded 3-conductor power supply cord passes a double-molded CEE-22 connector test specifically. It has molded PVC plug and connector.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
