Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVOLEX
Manufacturer Part No2102H
Newark Part No.93F2452
Technical Datasheet
Connector to ConnectorType 12 SWISS/SEV 1011 to IEC 320 C13
Connector Type ASwiss Plug
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type 12 SWISS/SEV 1011 to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
Swiss Plug
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate