Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17968 8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.430 |
| 50+ | $42.510 |
Price for:Each
Minimum: 25
Multiple: 25
$1,110.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17968 8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2630
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P Hospital Grade
Connector Type BIEC 60320 C13
Cable Length - Metric6.1m
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial20ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17968 8 is a 6.1m North American Power Cordset with grey PVC jacket, NEMA 5-15P hospital grade connector at one end and IEC C13 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
20ft
Connector Type A
NEMA 5-15P Hospital Grade
Cable Length - Metric
6.1m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
