Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
308 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.720 |
| 25+ | $73.420 |
| 50+ | $69.970 |
Price for:Each
Minimum: 1
Multiple: 1
$75.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17967 8Copy
Newark Part No.88T2629
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P Hospital Grade
Connector Type BIEC 60320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17967 8 is a North American Power Supply Cordset with NEMA 5-15P hospital grade plug. It comes with 14AWG/3 SJT cable.
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Color
Gray
Cable Length - Imperial
15ft
Connector Type A
NEMA 5-15P Hospital Grade
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
