Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 25+ | $10.520 |
| 50+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17801 10
Newark Part No.98B5232
Technical Datasheet
Connector Type ACEE 7/7 Plug
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.44m
Connector Type BFree End
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 17801 10 is a 2m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, black PVC jacket, nickel-plated brass terminals, CEE 7/7 plug at one end and free/stripped leads at other end connection.
- <gt/>10MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
CEE 7/7 Plug to Free End
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
