Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.840 |
Price for:Each
Minimum: 70
Multiple: 70
$1,318.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17746
Newark Part No.93K2652
Technical Datasheet
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Connector Type AIEC 60320 C13 Right Angle
Cable Length - Metric3m
Connector Type BNEMA 5-15P
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17746 is a 3m SVT beldfoil shielded Mains Power Cord with IEC 60320 C13 right angle to NEMA-5-15P connection.
- 60°C Temperature rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Cable Length - Metric
3m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C13 Right Angle
Connector Type B
NEMA 5-15P
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate