Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17629 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5645
Your Part Number
1,388 In Stock
3,520 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
| 80+ | $23.520 |
| 200+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17629 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5645
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Cable Length - Metric2.74m
Connector Type BFree End
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.86ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17629 is a 2.44m 3-conductor Standard Power Cord with SV 14AWG x 3 cable, black jacket, NEMA 5-15P moulded vinyl grounding mains plug (USA, PH-173) at one end and free leads at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
2.74m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8.86ft
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
