Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.440 |
| 100+ | $53.570 |
| 250+ | $50.260 |
| 500+ | $46.950 |
| 1000+ | $43.640 |
Price for:Each
Minimum: 40
Multiple: 40
$2,337.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17512A
Newark Part No.93K2589
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P Hospital Grade
Cable Length - Metric3m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
3m
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P Hospital Grade
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17512A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
