Print Page
Image is for illustrative purposes only. Please refer to product description.
764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 25+ | $13.560 |
| 50+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17505
Newark Part No.31Y5814
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric3m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17505
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate