Print Page
Image is for illustrative purposes only. Please refer to product description.

454 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.300 | $2.010 |
| 25+ | $10.900 | $2.010 |
| 50+ | $10.490 | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17273A
Newark Part No.04M4702
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Alternatives for 17273A
2 Products Found
Product Overview
The 17273A is a 3m SJT Mains Power Cord with NEMA-5-15P to IEC 60320 C13 connection. The connections are of molded PVC grounding on both the ends.
- Colour coding is for North American
- 60°C Temperature rating
- 18AWG Stranding
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
