Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17238Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36F1038
Your Part Number
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.690 |
| 100+ | $25.380 |
| 250+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$27.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17238Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36F1038
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Cable Length - Metric2.44m
Connector Type BFree End
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17238 is a 2.44m 3-conductor Standard Power Cord with SV 18AWG x 3 cable, black jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and free/stripped leads at other end connection.
- 1250W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
