Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.670 |
Price for:Each
Minimum: 50
Multiple: 50
$1,033.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17030
Newark Part No.96K5631
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P Hospital Grade
Connector Type BFree End
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17030 is a 2.44m Mains Power Cord with NEMA-5-15P to free/stripped-end connection. It is a 3-conductor medicard special purpose cord.
- 60°C Temperature rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
8ft
Connector Type A
NEMA 5-15P Hospital Grade
Cable Length - Metric
2.44m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
