Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-L3AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2598RL
Cut Tape82AK2598
Product RangeCSB Series
Your Part Number
4,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.760 | $7.60 |
| Total Price | $7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.760 |
| 20+ | $0.685 |
| 30+ | $0.629 |
| 50+ | $0.559 |
| 100+ | $0.502 |
| 250+ | $0.435 |
| 500+ | $0.376 |
| 1000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-L3AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2598RL
Cut Tape82AK2598
Product RangeCSB Series
Resistance300µohm
Product RangeCSB Series
Resistor Case / Package2512 [6432 Metric]
Power Rating4.3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.95mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
4.3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
