Current Sense SMD Resistors:

11 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ8708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.110
25+
$1.000
50+
$0.904
100+
$0.807
250+
$0.702
More Pricing...
Total:$11.10
Min: 10 / Mult: 10
Total:$80.70
Min: 100 / Mult: 10
2000µohm
MFC Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 200ppm/°C
6.35mm
3.2mm
0.95mm
-55°C
155°C
AEC-Q200
62AJ8709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.595
25+
$0.445
50+
$0.431
100+
$0.416
Total:$5.95
Min: 10 / Mult: 10
Total:$41.60
Min: 100 / Mult: 10
5000µohm
MFC Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 100ppm/°C
6.35mm
3.2mm
0.95mm
-55°C
155°C
AEC-Q200
62AJ8710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.640
25+
$1.520
50+
$1.370
100+
$1.220
250+
$1.050
More Pricing...
Total:$16.40
Min: 10 / Mult: 10
0.01ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
0.95mm
-55°C
155°C
AEC-Q200
62AJ8712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.480
25+
$1.370
50+
$1.230
100+
$1.100
250+
$0.943
More Pricing...
Total:$14.80
Min: 10 / Mult: 10
0.1ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
0.95mm
-55°C
155°C
AEC-Q200
61AK9789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
Total:$5.58
Min: 10 / Mult: 10
300µohm
LRMAH2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Alloy
± 100ppm/°C
6.35mm
3.05mm
0.95mm
-55°C
170°C
AEC-Q200
34AK3100

RoHS

Date/Lot Code

Each
10+
$1.470
25+
$1.290
50+
$1.170
100+
$1.070
500+
$0.893
More Pricing...
Total:$14.70
Min: 10 / Mult: 10
1000µohm
CSM2512A Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 100ppm/°C
6.3mm
3.1mm
0.95mm
-65°C
170°C
AEC-Q200
01AM3353

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.700
25+
$2.500
50+
$2.310
100+
$2.080
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
2000µohm
CSM Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 100ppm/°C
6.3mm
3mm
0.95mm
-55°C
170°C
AEC-Q200
01AM3366

RoHS

Date/Lot Code

Each
1+
$0.667
10+
$0.485
25+
$0.435
50+
$0.386
100+
$0.333
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
3000µohm
CSM Series
3920 [10052 Metric]
5W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
0.95mm
-55°C
170°C
AEC-Q200
82AK2598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.687
25+
$0.630
50+
$0.562
100+
$0.505
250+
$0.438
More Pricing...
Total:$6.87
Min: 10 / Mult: 10
300µohm
CSB Series
2512 [6432 Metric]
4.3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.05mm
0.95mm
-55°C
170°C
AEC-Q200
62AJ8711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.480
25+
$1.370
50+
$1.230
100+
$1.100
250+
$0.943
Total:$14.80
Min: 10 / Mult: 10
Total:$110.00
Min: 100 / Mult: 10
0.051ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
0.95mm
-55°C
155°C
AEC-Q200
59AM4919

RoHS

Each
1+
$0.698
40000+
$0.673
80000+
$0.623
200000+
$0.573
Total:$2,792.00
Min: 4000 / Mult: 4000
300µohm
SVSQ Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 175ppm/°C
6.35mm
3.05mm
0.95mm
-65°C
170°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK