Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoRWS502JK-13-10RAACopy
Newark Part No.52AJ5962
Product RangeRWS Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.760 |
| 25+ | $1.610 |
| 50+ | $1.460 |
| 100+ | $1.340 |
| 250+ | $1.140 |
| 500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWS502JK-13-10RAACopy
Newark Part No.52AJ5962
Product RangeRWS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating2.2W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypeSafety
Product RangeRWS Series
Temperature Coefficient-
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
2.2W
Resistor Technology
Wirewound
Product Range
RWS Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Safety
Temperature Coefficient
-
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
