Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISION-LUXO
Manufacturer Part NoKFL026093
Newark Part No.37AC0747
Product RangeKFM LED ESD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $637.200 |
| 5+ | $616.300 |
| 10+ | $595.410 |
| 25+ | $550.150 |
| 50+ | $518.810 |
Price for:Each
Minimum: 1
Multiple: 1
$637.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION-LUXO
Manufacturer Part NoKFL026093
Newark Part No.37AC0747
Product RangeKFM LED ESD Series
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length45"
For Use With-
Magnification1.75X
Product RangeKFM LED ESD Series
Plug Type-
SVHCTo Be Advised
Product Overview
KFL026093 is a KFM LED-ESD heavy-duty round lens LED magnifier. It has a robust all-metal construction with a sleek design, a flexible arm and excellent light output. It is suitable for all industrial and professional applications. The flexibility of the joint between the head and the arm makes exact positioning very easy. The quality of the LED illumination allows for virtually shadow-free magnification and excellent color rendering. It is designed to drain away static charges, as they occur, in a controlled manner.
- 45” arm, 3-D lens and clamp
- Steel arm, aluminum head, black color
- 1.75X magnification
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
KFM LED ESD Series
SVHC
To Be Advised
Arm Length
45"
Magnification
1.75X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
