
Need more?
| Quantity | Price |
|---|---|
| 1+ | $440.000 |
Product Information
Product Overview
KFM LED produces nearly 75% greater light output than traditional KFM models. A heavy-duty, all-metal construction with sleek design, adjustable arm and excellent light output makes the KFM suitable for a variety of industrial applications. No knobs to tighten, nothing to adjust. A flexible, self-balancing shade and fully-enclosed, hands-free neck design combined with 30" heavy-duty internal-spring parallel, three-pivot K-arm, allows the lamp head to be secured in any position and are ideal for environments where FOD is a concern. The quality and positioning of the LEDs across two semi-circular modules allows for virtually shadow-free 5-diopter (2.25X) magnification and excellent color rendition. Edge clamp mount.
- Light gray
- 900 lumen output
- IP20
- 200 mm working distance
Technical Specifications
Bench / Desktop
Industrial Application
-
To Be Advised
762mm
2.25X
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
