Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISION-LUXO
Manufacturer Part NoCIL026699
Newark Part No.37AC0552
Product RangeCircus LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $741.110 |
| 5+ | $716.810 |
| 10+ | $692.510 |
| 25+ | $639.870 |
| 50+ | $603.420 |
Price for:Each
Minimum: 1
Multiple: 1
$741.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION-LUXO
Manufacturer Part NoCIL026699
Newark Part No.37AC0552
Product RangeCircus LED Series
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length45"
For Use With-
Magnification2.25X
Product RangeCircus LED Series
Plug Type-
SVHCTo Be Advised
Product Overview
CIL026699 is a Circus LED® large-diameter round LED bench magnifier. It is specially designed to withstand the rigors of everyday use in industrial and manufacturing applications where foreign object debris (FOD) is a concern. It has a highly flexible, self-balancing head allowing it to be positioned vertically, horizontally, and laterally. The fully enclosed neck and internal spring-balanced arm make the Circus LED ideal for environments where cleanliness is sought.
- No knobs to tighten, nothing to adjust
- 45” arm, 5-D lens and clamp
- Steel arm with aluminum head, fully enclosed neck design, white with black accents
- 2.25X magnification
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
Circus LED Series
SVHC
To Be Advised
Arm Length
45"
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
