Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISION-LUXO
Manufacturer Part No16353LGCopy
Newark Part No.37AC1086
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length762mm
For Use WithInspection Application
Magnification2.25X
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 16353LG from Vision-Luxo is an IFM magnifier. It is ideal lighter duty magnifier for low power inspection. A 22W circline fluorescent lamp provides 360◦ shadow free illumination and a lamp diffuser cover protects the bulb from damage.
- IFM2K 5D 3C light grey magnifier
- 5-diopter (2.25X) lens, 30" external spring balanced arm, weighted base
- Steel body material, grey body colour
- Material of reflector is PC, colour of reflector is white
- Magnification (X) is 2.25, working distance is 200mm
- T9 light source, G10Q lamp base, 1 lamp, 22W lamp power
- 4100K CRI and/or colour temperature
- 31lb gross weight
- 100V voltage, 120V maximum voltage, 50Hz minimum frequency, 60Hz maximum frequency
- Electromagnetic ballast, 6ft cord length
Applications
Lighting
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Inspection Application
Product Range
-
SVHC
To Be Advised
Arm Length
762mm
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
