Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISION ENGINEERING
Manufacturer Part NoWAL025975
Newark Part No.51AC0904
Product RangeWAVE LED-ESD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $971.010 |
| 3+ | $925.580 |
| 5+ | $897.190 |
| 10+ | $863.120 |
| 25+ | $846.090 |
Price for:Each
Minimum: 1
Multiple: 1
$971.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION ENGINEERING
Manufacturer Part NoWAL025975
Newark Part No.51AC0904
Product RangeWAVE LED-ESD Series
Technical Datasheet
Magnifier TypeBench Magnifier
Arm Length30"
For Use With-
Magnification2.25X
Product RangeWAVE LED-ESD Series
Plug Type-
SVHCTo Be Advised
Product Overview
WAL025975 is a WAVE LED-ESD rectangular lens LED magnifier. It has a flexible, self-balancing head and hands-free neck assembly, which allows the lamp head to be secured in any position. The fully enclosed neck design is ideal for mechanical, electronics, dental, jewelry and other precision applications, preventing dust/dirt build up for longer life and easier cleaning. It offers shadow-free magnification and 3-dimensional illumination with selectable left/right light control. It has been designed for industrial applications where electrostatic discharges can damage electronic components.
- No knobs to tighten, nothing to adjust
- 30" arm, 5-D lens and clamp
- Steel arm, aluminum head, black color
- 2.25X magnification
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
WAVE LED-ESD Series
SVHC
To Be Advised
Arm Length
30"
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
