Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISION ENGINEERING
Manufacturer Part NoMPH003
Newark Part No.85AK7978
Product RangeMantis PIXO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,225.380 |
| 3+ | $5,026.950 |
| 5+ | $4,927.730 |
| 10+ | $4,828.520 |
| 25+ | $4,663.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5,225.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION ENGINEERING
Manufacturer Part NoMPH003
Newark Part No.85AK7978
Product RangeMantis PIXO Series
Technical Datasheet
Magnification3x to 15x
For Use With-
Light SourceLED
Working Distance114mm
Camera Type5 Mega Pixel
Product RangeMantis PIXO Series
SVHCTo Be Advised
Product Overview
MPH003 is a white/UV, eyepiece-less, 3D lighting, Mantis Pixo, stereo microscope head. Eyepiece-less optical stereo microscope with integrated digital camera and dynamic view optics. Mantis is the stereo microscope brand trusted by thousands of customers globally to deliver excellent high quality images for a wide range of magnification applications, in an easy to use ergonomic system. Mantis is made in the USA at our manufacturing facility in Connecticut.
- Verso Arm with Forearm: Adds extra stand reach with pivot point, rotation 270°
- High quality optical stereo image, ergonomic working position, long working distance
- Integrated high-definition camera, video and image capture, on screen annotation
- Custom overlays, magnification 3x – 15x, 3 lens multi-view turret
- Dynamic 3D lighting, white/UV lighting option
Notes
A complete system requires either a verso arm OR stabila lolumn/base and at least 1 objective lens.
Technical Specifications
Magnification
3x to 15x
Light Source
LED
Camera Type
5 Mega Pixel
SVHC
To Be Advised
For Use With
-
Working Distance
114mm
Product Range
Mantis PIXO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate