Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISION ENGINEERING
Manufacturer Part NoMCO-002
Newark Part No.45AC0444
Product RangeMCO Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISION ENGINEERING
Manufacturer Part NoMCO-002
Newark Part No.45AC0444
Product RangeMCO Series
Technical Datasheet
Arm Length-
For Use WithMantis Compact Stereo Microscopes
Magnification2X
Product RangeMCO Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Arm Length
-
Magnification
2X
Plug Type
-
For Use With
Mantis Compact Stereo Microscopes
Product Range
MCO Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate